IHLP5050FDER120M51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: $9.26054
Datasheet
IHLP 0.520"L x 0.508"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.520"L x 0.508"W
IHLP® Power Inductor Saturation Current Performance Test

IHLP5050FDER120M51

DigiKey Part Number
IHLP5050FDER120M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050FDER120M51
Description
FIXED IND 12UH 10.6A 20.33 MOHM
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 10.6 A 20.33mOhm Max Nonstandard
EDA/CAD Models
IHLP5050FDER120M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
20.33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.59MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.522" L x 0.508" W (13.26mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types