
IHLP5050FDER100M8A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER100M8ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER100M8ACT-ND - Cut Tape (CT) 541-IHLP5050FDER100M8ADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | IHLP5050FDER100M8A |
Description | FIXED IND 10UH 12.1A 17.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 12.1 A 17.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.76mOhm Max |
Series | Frequency - Self Resonant 10.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 7.8A | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1365-100M | CODACA | 257 | 4044-VSAB1365-100MCT-ND | $12.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.37900 | $143.79 |
| 100 | $11.82740 | $1,182.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.49696 | $2,874.24 |
| 500 | $10.84152 | $5,420.76 |
| 750 | $10.47595 | $7,856.96 |
| 1,250 | $10.03326 | $12,541.58 |
| 1,750 | $9.75230 | $17,066.53 |
| 2,500 | $9.46321 | $23,658.03 |

