8.2 µH Shielded Molded Inductor 13.2 A 14.12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDEK8R2M51

DigiKey Part Number
541-IHLP5050FDEK8R2M51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050FDEK8R2M51
Description
FIXED IND 8.2UH 13.2A 14.12 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 13.2 A 14.12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.12mOhm Max
Series
Frequency - Self Resonant
10.3MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.522" L x 0.508" W (13.26mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
7.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.93404$4,967.02
Manufacturers Standard Package