
IHLP5050FDEK2R2M51 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDEK2R2M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDEK2R2M51 |
Description | FIXED IND 2.2UH 25.5A 3.67 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 25.5 A 3.67mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.67mOhm Max |
Series | Frequency - Self Resonant 23.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 21.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.93404 | $4,967.02 |

