Parametric Equivalent

IHLP5050FDEK1R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDEK1R2M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDEK1R2M01 |
Description | FIXED IND 1.2UH 30A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 30 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDRZ1R2ML1 | Vishay Dale | 340 | 541-IHLP5050FDRZ1R2ML1CT-ND | $66.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.71404 | $4,857.02 |


