
IHLP6767GZEKR56M01 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEKR56M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEKR56M01 |
Description | FIXED IND 560NH 56A 1.05 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 56 A 1.05mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 88A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.22648 | $4,806.62 |

