cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZRZ2R2ML1

DigiKey Part Number
541-IHLP5050EZRZ2R2ML1TR-ND - Tape & Reel (TR)
541-IHLP5050EZRZ2R2ML1CT-ND - Cut Tape (CT)
541-IHLP5050EZRZ2R2ML1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZRZ2R2ML1
Description
INDUCT WW SNGL COIL MISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 20 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$62.81000$62.81
10$51.64800$516.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$38.35552$9,588.88
Manufacturers Standard Package