


IHLP5050EZERR82M01 | |
---|---|
DigiKey Part Number | 541-IHLP5050EZERR82M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR82M01CT-ND - Cut Tape (CT) 541-IHLP5050EZERR82M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR82M01 |
Description | FIXED IND 820NH 31A 2.3 MOHM SMD |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 31 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZERR82M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $11.20000 | $112.00 |
100 | $9.20780 | $920.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.51940 | $2,129.85 |
500 | $8.03332 | $4,016.66 |
750 | $7.76224 | $5,821.68 |