
IHLP5050EZER4R7M5A | |
|---|---|
DigiKey Part Number | 541-10247-2-ND - Tape & Reel (TR) 541-10247-1-ND - Cut Tape (CT) 541-10247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER4R7M5A |
Description | FIXED IND 4.7UH 15.3A 10.1 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 15.3 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.1mOhm Max |
Series | Frequency - Self Resonant 15.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 17.8A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $13.29400 | $132.94 |
| 100 | $10.93050 | $1,093.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.91908 | $2,479.77 |
| 500 | $9.35328 | $4,676.64 |
| 750 | $9.03773 | $6,778.30 |
| 1,250 | $8.65566 | $10,819.57 |
| 1,750 | $8.41313 | $14,722.98 |
| 2,500 | $8.16362 | $20,409.05 |

