cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1515AHERR47M01

DigiKey Part Number
541-IFSC1515AHERR47M01TR-ND - Tape & Reel (TR)
541-IFSC1515AHERR47M01CT-ND - Cut Tape (CT)
541-IFSC1515AHERR47M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1515AHERR47M01
Description
INDUCT WW SNGL COIL MISC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 5.5 A 18mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.83300$28.33
100$2.33270$233.27
1,000$1.91809$1,918.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.80864$3,617.28
Manufacturers Standard Package