cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEK6R8M5A

DigiKey Part Number
541-IHLP2020CZEK6R8M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2020CZEK6R8M5A
Description
FIXED IND 6.8UH 3.2A 111MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 3.2 A 111mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable