
IHLP5050EZEK6R8M01 | |
---|---|
DigiKey Part Number | 541-IHLP5050EZEK6R8M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZEK6R8M01CT-ND - Cut Tape (CT) 541-IHLP5050EZEK6R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK6R8M01 |
Description | FIXED IND 6.8UH 11A 18.5MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.31487 | $6,236.15 |