


IHLP5050CEERR47M01 | |
---|---|
DigiKey Part Number | 541-1014-2-ND - Tape & Reel (TR) 541-1014-1-ND - Cut Tape (CT) 541-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEERR47M01 |
Description | FIXED IND 470NH 32A 2 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 32 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEERR47M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |