
IHLP5050EZEK100M5A | |
---|---|
DigiKey Part Number | 541-IHLP5050EZEK100M5ATR-ND - Tape & Reel (TR) 541-IHLP5050EZEK100M5ACT-ND - Cut Tape (CT) 541-IHLP5050EZEK100M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK100M5A |
Description | FIXED IND 10UH 10.1A 20.1MOHM SM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9.34 A 20.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $12.25900 | $122.59 |
100 | $10.08310 | $1,008.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.66983 | $6,502.37 |
1,500 | $8.17635 | $12,264.52 |
2,250 | $7.90113 | $17,777.54 |
3,750 | $7.56800 | $28,380.00 |
5,250 | $7.47201 | $39,228.05 |