
IHLP4040EDER330M5A | |
---|---|
DigiKey Part Number | 541-IHLP4040EDER330M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER330M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER330M5A |
Description | FIXED IND 33UH 4.4A 79.18MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.4 A 79.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.07MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $9.40100 | $94.01 |
100 | $7.73310 | $773.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.75962 | $3,379.81 |
1,000 | $6.37420 | $6,374.20 |
1,500 | $6.15935 | $9,239.02 |
2,500 | $5.89912 | $14,747.80 |
3,500 | $5.73394 | $20,068.79 |
5,000 | $5.56399 | $27,819.95 |
12,500 | $5.45370 | $68,171.25 |