


IHLP4040DZER6R8M01 | |
---|---|
DigiKey Part Number | 541-1303-2-ND - Tape & Reel (TR) 541-1303-1-ND - Cut Tape (CT) 541-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER6R8M01 |
Description | FIXED IND 6.8UH 8A 23.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER6R8M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $6.75000 | $67.50 |
100 | $5.55000 | $555.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.93854 | $2,469.27 |
1,000 | $4.65684 | $4,656.84 |
1,500 | $4.49967 | $6,749.51 |
2,500 | $4.30942 | $10,773.55 |
3,500 | $4.18863 | $14,660.20 |
5,000 | $4.06435 | $20,321.75 |
12,500 | $3.84815 | $48,101.88 |