


IHLP4040DZER5R6M01 | |
---|---|
DigiKey Part Number | 541-1304-2-ND - Tape & Reel (TR) 541-1304-1-ND - Cut Tape (CT) 541-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER5R6M01 |
Description | FIXED IND 5.6UH 8.5A 19.3MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 8.5 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER5R6M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $7.53200 | $75.32 |
100 | $6.19130 | $619.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.50886 | $2,754.43 |
1,000 | $5.19464 | $5,194.64 |
1,500 | $5.01938 | $7,529.07 |
2,500 | $4.80722 | $12,018.05 |
3,500 | $4.67248 | $16,353.68 |
5,000 | $4.53394 | $22,669.70 |
12,500 | $4.34485 | $54,310.62 |