IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP SERIES
IHLP® Power Inductor Saturation Current Performance Test

IHLP4040DZER4R7M51

DigiKey Part Number
541-IHLP4040DZER4R7M51TR-ND - Tape & Reel (TR)
541-IHLP4040DZER4R7M51CT-ND - Cut Tape (CT)
541-IHLP4040DZER4R7M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER4R7M51
Description
FIXED IND 4.7UH 9.8A 15.32 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9.8 A 15.32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER4R7M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
15.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20.1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.52000$9.52
10$7.80900$78.09
100$6.42180$642.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.71404$2,857.02
1,000$5.38814$5,388.14
1,500$5.20643$7,809.65
2,500$4.98638$12,465.95
3,500$4.84667$16,963.34
5,000$4.70295$23,514.75
12,500$4.52631$56,578.87
Manufacturers Standard Package