
IHLE3232DDER330M5A | |
|---|---|
DigiKey Part Number | 541-IHLE3232DDER330M5ATR-ND - Tape & Reel (TR) 541-IHLE3232DDER330M5ACT-ND - Cut Tape (CT) 541-IHLE3232DDER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE3232DDER330M5A |
Description | FIXED IND 33UH 3.1A 159.43 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.1 A 159.43mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 159.43mOhm Max |
Mfr | Frequency - Self Resonant 6.1MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Supplier Device Package Nonstandard, 4 Lead |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.344" W (8.89mm x 8.74mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.174" (4.42mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.59400 | $95.94 |
| 100 | $7.89020 | $789.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.75100 | $3,375.50 |
| 1,000 | $6.36607 | $6,366.07 |
| 1,500 | $6.15149 | $9,227.24 |
| 2,500 | $5.89159 | $14,728.98 |
| 3,500 | $5.72663 | $20,043.21 |
| 5,000 | $5.55690 | $27,784.50 |

