

IHLP4040DZER2R0M11 | |
|---|---|
DigiKey Part Number | 541-1311-2-ND - Tape & Reel (TR) 541-1311-1-ND - Cut Tape (CT) 541-1311-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | IHLP4040DZER2R0M11 |
Description | FIXED IND 2UH 16A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Molded Inductor 16 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER2R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.27900 | $82.79 |
| 100 | $6.80410 | $680.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.82164 | $2,910.82 |
| 1,000 | $5.48958 | $5,489.58 |
| 1,500 | $5.30440 | $7,956.60 |
| 2,500 | $5.08023 | $12,700.58 |
| 3,500 | $4.93790 | $17,282.65 |
| 5,000 | $4.79149 | $23,957.45 |

