

IHLP4040DZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-1301-2-ND - Tape & Reel (TR) 541-1301-1-ND - Cut Tape (CT) 541-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R5M01 |
Description | FIXED IND 1.5UH 15A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R5M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.32800 | $83.28 |
| 100 | $6.85100 | $685.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.86128 | $2,930.64 |
| 1,000 | $5.52707 | $5,527.07 |
| 1,500 | $5.34063 | $8,010.94 |
| 2,500 | $5.11492 | $12,787.30 |
| 3,500 | $4.97161 | $17,400.64 |
| 5,000 | $4.82421 | $24,121.05 |

