Parametric Equivalent

IHLP4040DZEE2R2M8A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE2R2M8ATR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | IHLP4040DZEE2R2M8A |
Description | FIXED IND 2.2UH 15A 8.76 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 15 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.76mOhm Max |
Series | Frequency - Self Resonant 30.1MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEK2R2M8A | Vishay Dale | 0 | 541-IHLP4040DZEK2R2M8ATR-ND | $6.05160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.69832 | $5,128.49 |


