


IHLP3232DZER5R6M01 | |
---|---|
DigiKey Part Number | 541-IHLP3232DZER5R6M01TR-ND - Tape & Reel (TR) 541-IHLP3232DZER5R6M01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER5R6M01 |
Description | FIXED IND 5.6UH 6.8A 35.5MOHM SM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6.8 A 35.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER5R6M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |