
IHLP2525CZER6R8M1A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER6R8M1ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER6R8M1ACT-ND - Cut Tape (CT) 541-IHLP2525CZER6R8M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER6R8M1A |
Description | FIXED IND 6.8UH 5.5A 46.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.5 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.87300 | $68.73 |
| 100 | $5.65390 | $565.39 |
| 1,000 | $4.65082 | $4,650.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.38580 | $8,771.60 |

