


IHLP3232CZER1R5M01 | |
---|---|
DigiKey Part Number | 541-IHLP3232CZER1R5M01TR-ND - Tape & Reel (TR) 541-IHLP3232CZER1R5M01CT-ND - Cut Tape (CT) 541-IHLP3232CZER1R5M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER1R5M01 |
Description | FIXED IND 1.5UH 11A 13.3MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11 A 13.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER1R5M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.13500 | $71.35 |