4.7 µH Shielded Molded Inductor 6.5 A 30.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 6.5 A 30.3mOhm Max Nonstandard

IHLP2525EZER4R7M01

DigiKey Part Number
541-2588-2-ND - Tape & Reel (TR)
541-2588-1-ND - Cut Tape (CT)
541-2588-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP2525EZER4R7M01
Description
FIXED IND 4.7UH 6.5A 30.3 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6.5 A 30.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525EZER4R7M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.14000$14.14
10$11.59200$115.92
100$9.53370$953.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.99514$4,497.57
1,000$8.48270$8,482.70
1,500$8.19689$12,295.33
2,500$7.85091$19,627.27
3,500$7.63131$26,709.58
5,000$7.49184$37,459.20
Manufacturers Standard Package