


IHLP4040DZER4R7M51 | |
---|---|
DigiKey Part Number | 541-IHLP4040DZER4R7M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER4R7M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER4R7M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER4R7M51 |
Description | FIXED IND 4.7UH 9.8A 15.32 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.8 A 15.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER4R7M51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $7.80900 | $78.09 |
100 | $6.42180 | $642.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.71404 | $2,857.02 |
1,000 | $5.38814 | $5,388.14 |
1,500 | $5.20643 | $7,809.65 |
2,500 | $4.98638 | $12,465.95 |
3,500 | $4.84667 | $16,963.34 |
5,000 | $4.70295 | $23,514.75 |
12,500 | $4.52631 | $56,578.87 |