

IHLP2525CZERR10M01 | |
|---|---|
DigiKey Part Number | 541-1000-2-ND - Tape & Reel (TR) 541-1000-1-ND - Cut Tape (CT) 541-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR10M01 |
Description | FIXED IND 100NH 32.5A 1.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR10M01 Models |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCDDS-R10MC | Sumida America Inc. | 6 | 308-2485-1-ND | $6.17000 | Direct |
| PA4341.101NLT | Pulse Electronics | 2,325 | 553-2991-1-ND | $6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.14400 | $71.44 |
| 100 | $5.87670 | $587.67 |
| 1,000 | $4.83367 | $4,833.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.79597 | $9,591.94 |
| 4,000 | $4.52318 | $18,092.72 |
| 6,000 | $4.37107 | $26,226.42 |
| 10,000 | $4.24435 | $42,443.50 |

