


IHLP2525CZER4R7M8A | |
---|---|
DigiKey Part Number | 541-2261-2-ND - Tape & Reel (TR) 541-2261-1-ND - Cut Tape (CT) 541-2261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER4R7M8A |
Description | FIXED IND 4.7UH 5.6A 38.4MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.16800 | $71.68 |
25 | $6.62800 | $165.70 |
50 | $6.24860 | $312.43 |
100 | $5.89140 | $589.14 |
250 | $5.45048 | $1,362.62 |
500 | $5.13926 | $2,569.63 |
1,000 | $4.84613 | $4,846.13 |