IHLP2525CZER4R7M51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: $4.29872
Datasheet

Direct


Pulse Electronics
In Stock: 226
Unit Price: $6.57000
Datasheet

Similar


CODACA
In Stock: 66
Unit Price: $6.73000
Datasheet
IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER4R7M51

DigiKey Part Number
IHLP2525CZER4R7M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZER4R7M51
Description
FIXED IND 4.7UH 5.6A 38.4MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER4R7M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
38.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types