IHLP-2525CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER2R2MA1

DigiKey Part Number
541-IHLP2525CZER2R2MA1TR-ND - Tape & Reel (TR)
541-IHLP2525CZER2R2MA1CT-ND - Cut Tape (CT)
541-IHLP2525CZER2R2MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER2R2MA1
Description
IHLP-2525CZ-A1 2.2 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,278
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$6.73300$67.33
100$5.53670$553.67
1,000$4.69850$4,698.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.38061$8,761.22
4,000$4.13139$16,525.56
6,000$3.99241$23,954.46
10,000$3.83864$38,386.40
Manufacturers Standard Package