

IHLP2525CZER150M8A | |
|---|---|
DigiKey Part Number | 541-2173-2-ND - Tape & Reel (TR) 541-2173-1-ND - Cut Tape (CT) 541-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER150M8A |
Description | FIXED IND 15UH 2.9A 127 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.9 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER150M8A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 127mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M150KVN | Panasonic Industry | 3,748 | P19763CT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.12931 | $10,258.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |

