New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK4R7M8A

DigiKey Part Number
541-IHLP2525CZEK4R7M8ATR-ND - Tape & Reel (TR)
541-IHLP2525CZEK4R7M8ACT-ND - Cut Tape (CT)
541-IHLP2525CZEK4R7M8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZEK4R7M8A
Description
FIXED IND 220NH 15.5A 4.52 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
38.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$7.02000$70.20
100$5.77560$577.56
1,000$4.92463$4,924.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.48458$11,211.45
5,000$4.22962$21,148.10
7,500$4.08745$30,655.87
12,500$4.02339$50,292.38
Manufacturers Standard Package