
IHLP2525CZEK3R3M8A | |
---|---|
DigiKey Part Number | 541-IHLP2525CZEK3R3M8ATR-ND - Tape & Reel (TR) 541-IHLP2525CZEK3R3M8ACT-ND - Cut Tape (CT) 541-IHLP2525CZEK3R3M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK3R3M8A |
Description | FIXED IND 330NH 13.7A 5.56 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.8 A 28.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.03800 | $70.38 |
100 | $5.79040 | $579.04 |
1,000 | $4.93722 | $4,937.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.49606 | $11,240.15 |
5,000 | $4.24043 | $21,202.15 |
7,500 | $4.09790 | $30,734.25 |
12,500 | $4.03368 | $50,421.00 |