
IHLP2525CZEK3R3M07 | |
---|---|
DigiKey Part Number | 541-IHLP2525CZEK3R3M07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK3R3M07 |
Description | FIXED IND 3.3UH 6A 28.21MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 28.21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |