15 µH Shielded Molded Inductor 2.9 A 127mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK150M8A

DigiKey Part Number
541-IHLP2525CZEK150M8ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZEK150M8A
Description
FIXED IND 15UH 2.9A 127 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 2.9 A 127mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
127mOhm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.80886$12,022.15
Manufacturers Standard Package