
IHLP2525BDER2R2M01 | |
|---|---|
DigiKey Part Number | 541-2574-2-ND - Tape & Reel (TR) 541-2574-1-ND - Cut Tape (CT) 541-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDER2R2M01 |
Description | FIXED IND 2.2UH 6.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6.5 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.70900 | $67.09 |
| 100 | $5.51500 | $551.50 |
| 1,000 | $4.53646 | $4,536.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.04624 | $10,092.48 |
| 4,000 | $4.75924 | $19,036.96 |
| 6,000 | $4.59920 | $27,595.20 |
| 10,000 | $4.49099 | $44,909.90 |

