



IHLP2020CZERR47M11 | |
---|---|
DigiKey Part Number | 541-1231-2-ND - Tape & Reel (TR) 541-1231-1-ND - Cut Tape (CT) 541-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR47M11 |
Description | FIXED IND 470NH 14A 6 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 14 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR47M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.88100 | $68.81 |