
IHLP2020CZERR33M01 | |
---|---|
DigiKey Part Number | 541-1262-2-ND - Tape & Reel (TR) 541-1262-1-ND - Cut Tape (CT) 541-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR33M01 |
Description | FIXED IND 330NH 13.7A 5.56 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 13.7 A 5.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR33M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.88100 | $68.81 |
100 | $5.66070 | $566.07 |
1,000 | $4.65646 | $4,656.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.39116 | $8,782.32 |