IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZERR22M01

DigiKey Part Number
541-1083-2-ND - Tape & Reel (TR)
541-1083-1-ND - Cut Tape (CT)
541-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZERR22M01
Description
FIXED IND 220NH 15A 5.2 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 15 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZERR22M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$6.28100$62.81
100$5.16140$516.14
1,000$4.24558$4,245.58
* All Digi-Reel orders will add a $55.00 reeling fee.