
IHLP2020BZER6R8M5A | |
---|---|
DigiKey Part Number | 541-IHLP2020BZER6R8M5ATR-ND - Tape & Reel (TR) 541-IHLP2020BZER6R8M5ACT-ND - Cut Tape (CT) 541-IHLP2020BZER6R8M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER6R8M5A |
Description | FIXED IND 6.8UH 2.8A 135.8 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.8 A 135.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $7.00400 | $70.04 |
100 | $5.75590 | $575.59 |
1,000 | $4.73463 | $4,734.63 |