
IHLE4040DDER150M5A | |
---|---|
DigiKey Part Number | 541-IHLE4040DDER150M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER150M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER150M5A |
Description | IHLE-4040DD-5A 15 20% ER E3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.1 A 50.29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.41300 | $114.13 |
100 | $9.38190 | $938.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.34862 | $4,174.31 |
1,000 | $7.87304 | $7,873.04 |
1,500 | $7.60771 | $11,411.57 |
2,500 | $7.28651 | $18,216.27 |
3,500 | $7.08265 | $24,789.28 |
5,000 | $6.89724 | $34,486.20 |