
IHLP2525CZEK1R5M51 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK1R5M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK1R5M51 |
Description | FIXED IND 1.5UH 10.6A 13.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.6 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.2mOhm Max |
Series | Frequency - Self Resonant 45.9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.61390 | $11,534.75 |

