IHLP 0.175"L x 0.160"w
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.175"L x 0.160"w
IHLP® Power Inductor Saturation Current Performance Test

IHLP1616BZERR47M11

DigiKey Part Number
541-2570-2-ND - Tape & Reel (TR)
541-2570-1-ND - Cut Tape (CT)
541-2570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZERR47M11
Description
FIXED IND 470NH 7A 16 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 7 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616BZERR47M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
97MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$6.24800$62.48
100$5.13510$513.51
1,000$4.32007$4,320.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.83146$15,325.84
8,000$3.61379$28,910.32
12,000$3.52947$42,353.64
Manufacturers Standard Package