
IHLP1616BZER1R0M1A | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZER1R0M1ATR-ND - Tape & Reel (TR) 541-IHLP1616BZER1R0M1ACT-ND - Cut Tape (CT) 541-IHLP1616BZER1R0M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0M1A |
Description | FIXED IND 1UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZER1R0M01 | Vishay Dale | 2,776 | 541-1047-1-ND | $7.65000 | Direct |
| MPIA4020V2-1R0-R | Eaton - Electronics Division | 1,000 | 283-MPIA4020V2-1R0-RCT-ND | $12.50000 | Similar |
| MPIA4020V3-1R0-R | Eaton - Electronics Division | 3,248 | 283-MPIA4020V3-1R0-RCT-ND | $2.55000 | Similar |
| VSHB0421-1R0MC | CODACA | 50 | 4044-VSHB0421-1R0MCCT-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.57700 | $65.77 |
| 100 | $5.40480 | $540.48 |
| 1,000 | $4.44586 | $4,445.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.18643 | $16,745.72 |
| 8,000 | $3.94865 | $31,589.20 |
| 12,000 | $3.89494 | $46,739.28 |

