
IHLP1616BZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1049-2-ND - Tape & Reel (TR) 541-1049-1-ND - Cut Tape (CT) 541-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0M11 |
Description | FIXED IND 1UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.45400 | $64.54 |
| 100 | $5.30620 | $530.62 |
| 1,000 | $4.36422 | $4,364.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.80670 | $15,226.80 |
| 8,000 | $3.59041 | $28,723.28 |
| 12,000 | $3.50462 | $42,055.44 |

