

IHLP1616ABERR47M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABERR47M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABERR47M11CT-ND - Cut Tape (CT) 541-IHLP1616ABERR47M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR47M11 |
Description | FIXED IND 470NH 6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR47M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Frequency - Self Resonant 117MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.29800 | $62.98 |
| 100 | $5.17790 | $517.79 |
| 1,000 | $4.25865 | $4,258.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.71460 | $14,858.40 |
| 8,000 | $3.50352 | $28,028.16 |
| 12,000 | $3.41059 | $40,927.08 |

