
IHLP1616ABERR47M01 | |
|---|---|
DigiKey Part Number | 541-1042-2-ND - Tape & Reel (TR) 541-1042-1-ND - Cut Tape (CT) 541-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR47M01 |
Description | FIXED IND 470NH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR47M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 101MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 13A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4012TA-R47M | Bourns Inc. | 2,963 | SRP4012TA-R47MCT-ND | $7.89000 | Direct |
| MPI4012V2-R47-R | WEC | 48,000 | 2266-MPI4012V2-R47-RTR-ND | $6.42060 | Similar |
| MPI4015V2-R47-R | Eaton - Electronics Division | 402 | 283-4712-1-ND | $7.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.18000 | $81.80 |
| 100 | $6.72680 | $672.68 |
| 1,000 | $5.58380 | $5,583.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.27970 | $17,118.80 |

