47 nH Shielded Inductor 13 A 3.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616ABER47NMA1

DigiKey Part Number
541-IHLP1616ABER47NMA1TR-ND - Tape & Reel (TR)
541-IHLP1616ABER47NMA1CT-ND - Cut Tape (CT)
541-IHLP1616ABER47NMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616ABER47NMA1
Description
FIXED IND 47NH 13A 3.75 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 nH Shielded Inductor 13 A 3.75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.75mOhm Max
Series
Frequency - Self Resonant
565MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
32A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,523
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$6.43700$64.37
100$5.29300$529.30
1,000$4.35378$4,353.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.07686$16,307.44
8,000$3.84528$30,762.24
12,000$3.78189$45,382.68
Manufacturers Standard Package