
IFSC1111AZER150M01 | |
---|---|
DigiKey Part Number | 541-IFSC1111AZER150M01TR-ND - Tape & Reel (TR) 541-IFSC1111AZER150M01CT-ND - Cut Tape (CT) 541-IFSC1111AZER150M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111AZER150M01 |
Description | FIXED IND 15UH 650MA 570MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 650 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111AZER150M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.26800 | $32.68 |
100 | $2.68690 | $268.69 |
1,000 | $2.20963 | $2,209.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.12522 | $4,250.44 |
4,000 | $2.00406 | $8,016.24 |
6,000 | $1.93650 | $11,619.00 |
10,000 | $1.85469 | $18,546.90 |
14,000 | $1.80276 | $25,238.64 |
20,000 | $1.74933 | $34,986.60 |